87269-2

Heilind Number:AMP87269-2
Manufacturer:TE Connectivity
Manufacturer Number:87269-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LOCKING CLIP CONT ASSY 31X62

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87269-2
Series:AMPMODU LOCKING CLIP
Amperage:5 A
Gender:Female
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Type:Socket
Package Quantity:6000
Insulation Resistance:5000 MΩ
GPL:285
Packaging:Strip
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
GPL Description:Industrial
Product Code:6283
Wire Size:22 - 18 AWG, .3 - .9 mm²
ECCN:EAR99
Dielectric Withstanding Voltage:1200 V
Termination Resistance:12 mΩ
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.05 - .1 in, 1.27 - 2.54 mm
PCB Contact Termination Area Plating Thickness:50 µin
Wire Contact Termination Area Plating Material:Gold Flash
Standards Met:UL E28476 CSA LR16455
Part Aliases:87269-2
SKU:AMP87269-2

Detailed Description

Enhance your connectivity with the Locking Clip Connector Assembly, designed for secure and reliable performance in various applications. This assembly features a female gender and socket contact type, ideal for crimp termination with wire sizes ranging from 22 to 18 AWG. With UL and CSA certifications, it guarantees compliance with industry standards. The gold-plated contact mating area ensures low resistance and high durability, while the nickel underplating offers enhanced conductivity. Operating within a wide temperature range from -65 to 105°C, this connector assembly is suitable for diverse environments. With a package quantity of 6000, it is perfect for bulk installations. RoHS compliant and lead-free solder capable, it meets environmental and manufacturing regulations. Elevate your connectivity solutions with this industrial-grade connector assembly.