| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87278-2 |
| Series: | AMPMODU LOCKING CLIP |
| Amperage: | 5 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 285 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| GPL Description: | Industrial |
| Product Code: | 5404 |
| Wire Size: | 22 - 18 AWG, .3 - .9 mm² |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1200 V |
| Termination Resistance: | 12 mΩ |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .05 - .1 in, 1.27 - 2.54 mm |
| PCB Contact Termination Area Plating Thickness: | 50 µin |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Standards Met: | UL E28476 |
| Part Aliases: | 87278-2 |
| SKU: | AMP87278-2 |
87278-2
Specifications
Detailed Description
Enhance secure connections with our Locking Clip Assembly, a vital component in the AMPMODU LOCKING CLIP series. This female assembly, designed for crimp termination, boasts high-quality Phosphor Bronze contacts with Gold plating. Meeting UL E28476 standards, it ensures reliable performance in industrial environments with an operating temperature range of -65 to 105 °C. With a wire size compatibility of 22-18 AWG and insulation support, it caters to various applications. Offering 1000 units in loose packaging, each assembly guarantees durability and longevity. Stay compliant with RoHS regulations and experience easy installation with this essential locking clip assembly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2217766-1 | ![]() | |
| TE Connectivity 91104-1 | ![]() |


