| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87313-9 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 12500 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Strip |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5211 |
| Wire Size: | .05 - .15 mm², 30 - 26 AWG |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | High |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .048 in, 1.22 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Wire Contact Termination Area Plating Thickness: | 30 µin |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 87313-9 |
| SKU: | AMP87313-9 |
87313-9
Specifications
Detailed Description
Enhance your power and signal connections with our MOD V RECP PLTD 30 AU. This female connector, part of the AMPMODU IV/V series, meets CSA LR7189 and UL E28476 standards for reliable performance. Featuring crimp termination and gold-plated phosphor bronze contacts, it ensures secure and efficient conductivity. With a maximum voltage of 250 VAC and an operating temperature range of -65 to 105 °C, it's suitable for industrial applications. Each package includes 12,500 units, making it ideal for large-scale projects. The connector is RoHS compliant and supports wire sizes ranging from .05 to .15 mm² (30-26 AWG), with insulation resistance of 5000 MΩ and a dielectric withstanding voltage of 750 V. Trust in its high quality and durability for your wire and cable connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266813-1 | ![]() | |
| TE Connectivity 2266813-2 | ![]() | |
| TE Connectivity 7-2266813-7 | ![]() | |
| TE Connectivity 843996-3 | ![]() | |
| TE Connectivity 91516-1 | ![]() |


