| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87483-3 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | 6.1 mm[.24 in] |
| Overall Length: | 1.5 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Number of Positions: | 20 |
| Housing Color: | Black |
| GPL: | 277 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .24 in, 6.1 mm |
| Stamped: | No |
| Mating Alignment: | Without |
| Mating Connector Lock Type: | Mounting Holes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5912 |
| Connector Length: | 1.5 in, 38.1 mm |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 87483-3 |
| SKU: | AMP87483-3 |
87483-3
Specifications
Detailed Description
Enhance your electronic connections with our AMPMODU IV/V Receptacle Housing, a high-quality component designed for optimal performance. With a durable Nylon - GF construction and Beryllium Copper contacts, this connector ensures reliable conductivity. Featuring 20 contacts in 2 rows, it offers ample connectivity options for your PCB applications. The 2.54mm pitch and 250VAC voltage rating make it suitable for various industrial settings. This black housing, meeting UL 94V-0 flammability standards, guarantees safety and compliance. Whether for wire-to-board or board-to-board connections, its crimp termination method and compact 6.1mm height streamline installation. With an operating temperature range of -65 to 105°C, it's built to withstand harsh environments. RoHS compliant and lead-free solder capable, it aligns with modern environmental standards. Elevate your assembly process with this AMPMODU connector, a reliable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/13/2017 | P-17-014730 - Product improvement. Moving tools from outside supplier in Mexico to outside supplier in US (PA). | Download | |||
| 06/30/2015 | P-15-011236 - Product improvement. Plant footprint consolidation. Consolidation of tooling from multiple sites to one location to better enhence customer service. | Download | |||

