87483-9

Heilind Number:AMP87483-9
Manufacturer:TE Connectivity
Manufacturer Number:87483-9
Datasheet:Drawing
ECAD Model:
3D Model

Description:

40 MODIV HSG COMP DR .100 EARS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87483-9
Series:AMPMODU IV/V
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Contacts:40
Number of Rows:2
Termination Method:Crimp
Contact Material:Beryllium Copper
Overall Height:6.1
Overall Length:63.5
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Number of Positions:40
Housing Color:Black
GPL:277
Packaging:Package
Operating Temperature Range:-65 - 105 °C
Connector Height:.24 in, 6.1 mm
Stamped:No
Mating Alignment:Without
Mating Connector Lock Type:Mounting Holes
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5912
Connector Length:2.5 in, 63.5 mm
Connector Product Type:Connector
Mating Connector Lock:With
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:87483-9
SKU:AMP87483-9

Detailed Description

Introducing the AMPMODU IV/V Housing Connector, a high-performance solution for your connectivity needs. This receptacle connector, with a durable Nylon-GF housing, offers reliable performance in demanding environments. With 40 contacts arranged in 2 rows, it provides ample connectivity options. The beryllium copper contacts, suitable for crimp termination, ensure secure and efficient power transmission. Meeting UL 94V-0 flammability standards, this connector guarantees safety and compliance. Operating at temperatures ranging from -65 to 105 °C, it is suitable for a wide range of applications. Designed for easy installation, it features mounting holes for secure mating. RoHS compliant and lead-free solder capable, this connector is environmentally friendly. Perfect for industrial use, it is a dependable choice for your PCB connectivity needs.