87496-9

Heilind Number:AMP87496-9
Manufacturer:TE Connectivity
Manufacturer Number:87496-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

24 MODII HDR DRST SHRD .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87496-9
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Nylon - GF
Number of Contacts:24
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:48
Contact Amperage:3 A
Number of Positions:24
Housing Color:Black
Mount Orientation:Vertical
GPL:014
Profile:Standard
Mating Retention Type:Detent Window
Packaging:Tray
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:With
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold
Panel Mount Type:Mounting Ears
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Product Code:5223
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Mating Retention:With
Termination Post Tail Length:.33 in, 8.38 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:50 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.066 in, .15 in, 3.81 mm
Shrouded Sides:4
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:87496-9
SKU:AMP87496-9

Detailed Description

Enhance your PCB connectivity with our AMPMODU Headers, meticulously engineered for superior performance in industrial settings. Compliant with UL E28476 and CSA LR7189 standards, these headers boast a housing made of durable Nylon - GF and feature 24 gold-plated contacts for reliable signal transmission. With a pitch of 2.54mm (.1 in) and a straight body orientation, they offer seamless integration onto your circuit board. The shrouded header design ensures secure mating, while the wave solder capability up to 240°C simplifies assembly. Operating effortlessly in a wide temperature range from -65 to 105°C, they guarantee uninterrupted functionality even in harsh environments. With no strain relief and vertical mount orientation, these headers are perfect for space-constrained applications. Trust in the quality and performance of our PCB headers, designed to meet the most demanding industrial requirements.