| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87523-2 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper-Tin-Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 12500 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5207 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .069 in, 1.75 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Wire Contact Termination Area Plating Thickness: | 30 µin |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 87523-2 |
| SKU: | AMP87523-2 |
87523-2
Specifications
Detailed Description
Elevate your connectivity with our MOD IV RECP PLTD 30 SEL, a high-performance female socket designed for power and signal applications. This crimp termination method, featuring copper-tin-phosphor bronze contacts plated with gold, ensures reliable conductivity in industrial environments. With CSA LR7189 and UL E28476 standards met, you can trust in its quality and safety. Operating at temperatures ranging from -65 to 105°C, it offers durability in diverse settings. Compatible with 20-24 AWG wires, this connector accommodates wire insulation up to 1.75mm in diameter, making it versatile for various installations. With RoHS compliance and a packaging of 12500 pieces on a reel, it's not just efficient but also environmentally friendly. Upgrade your connections with this essential component.
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


