| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87523-4 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper-Tin-Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 12500 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5207 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .069 in, 1.75 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Wire Contact Termination Area Plating Thickness: | 30 µin |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 87523-4 |
| SKU: | AMP87523-4 |
87523-4
Specifications
Detailed Description
Enhance your connectivity with our MOD IV RECP PLTD 15 SEL, a high-performance socket contact designed for optimal power and signal transmission. Compliant with CSA LR7189 and UL E28476 standards, this contact offers reliable performance in industrial settings. With a voltage rating of 250 VAC and an amperage of 3 A, it ensures efficient power delivery. Its crimp termination method and copper-tin-phosphor bronze contact material guarantee secure and durable connections. Operating in a wide temperature range from -65 to 105 °C, it is suitable for diverse applications. With gold-plated contact mating areas and exceptional insulation resistance of 5000 MΩ, this contact ensures minimal signal loss and maximum reliability. RoHS compliant and featuring lead-free solder processes, it meets environmental standards without compromising performance. Suitable for wire sizes ranging from 20 to 24 AWG, it accommodates various cable types with ease. Packaged in reels of 12500, it is convenient for large-scale projects. Elevate your connectivity solutions with this premium socket contact.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151020-1 | TE Connectivity 87523-4 Application Tooling | ![]() |
| TE Connectivity 2151020-2 | TE Connectivity 87523-4 Application Tooling | ![]() |
| TE Connectivity 2266308-1 | TE Connectivity 87523-4 Application Tooling | ![]() |
| TE Connectivity 2266308-2 | TE Connectivity 87523-4 Application Tooling | ![]() |
| TE Connectivity 7-2151020-7 | TE Connectivity 87523-4 Application Tooling | ![]() |
| TE Connectivity 7-2266308-7 | TE Connectivity 87523-4 Application Tooling | ![]() |
| TE Connectivity 843996-3 | TE Connectivity 87523-4 Application Tooling | ![]() |
| TE Connectivity 91516-1 | TE Connectivity 87523-4 Application Tooling | ![]() |


