| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87523-7 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper-Tin-Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5208 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .069 in, 1.75 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Wire Contact Termination Area Plating Thickness: | 15 µin |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 87523-7 |
| SKU: | AMP87523-7 |
87523-7
Specifications
Detailed Description
Enhance your connectivity with the MOD IV RECP LP, a high-performance female connector designed for power and signal applications. With a crimp termination method and gold-plated socket contacts, this connector ensures reliable conductivity. Meeting CSA LR7189 and UL E28476 standards, it guarantees quality and safety. Suitable for 20-24 AWG wire sizes, it offers versatility in wiring setups. Operating in a wide temperature range from -65 to 105 °C and with a dielectric withstanding voltage of 750 V, it's resilient in various environments. RoHS compliant and packaged in quantities of 1000, it's ideal for industrial use. Upgrade your connections with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 843996-3 | TE Connectivity 87523-7 Application Tooling | ![]() |
| TE Connectivity 91516-1 | TE Connectivity 87523-7 Application Tooling | ![]() |


