87527-3

Heilind Number:AMP87527-3
Manufacturer:TE Connectivity
Manufacturer Number:87527-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

03 MODII HDR SRST UNSHRD .100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87527-3
Series:AMPMODU Headers
Housing Material:Nylon - GF
Number of Contacts:3
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Number of Positions:3
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Application Solder Feature:Board Standoff
Termination Post Tail Length:.154 in, 3.91 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
High Temperature Housing:No
Temperature Rating:Standard
Part Aliases:87527-3
SKU:AMP87527-3

Detailed Description

Introducing our AMPMODU Headers, a versatile solution for your PCB connection needs. With a housing made of durable Nylon-GF and straight body orientation, these headers provide reliable performance in various applications. Featuring three gold-plated contacts, each with a 2.54mm pitch, they ensure secure and efficient signal transmission. With through-hole solder termination, the headers offer easy and durable installation on your circuit board. Their industrial-grade construction, along with compliance with RoHS standards, guarantees quality and environmental responsibility. Ideal for vertical mounting, these headers come in a package of 500, perfect for bulk projects. Trust in the AMPMODU Headers for exceptional connectivity in your electronic designs.