| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87545-5 |
| Series: | AMPMODU Headers |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 50 |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 015 |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5222 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .09 in, 2.29 mm |
| High Temperature Compatible: | No |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Part Aliases: | 87545-5 |
| SKU: | AMP87545-5 |
87545-5
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU Headers, featuring a robust thermoplastic housing in sleek black. Designed for vertical mounting, these headers boast a 2-row configuration with 10 gold-plated pin contacts, ensuring reliable performance in industrial environments. With a pitch of 2.54mm (.1 in) and through-hole solder termination, they offer easy integration onto printed circuit boards. The square contact shape, along with a board standoff feature, guarantees secure and stable connections. Rest assured of quality and compliance, as these headers are RoHS-certified and meet standard temperature ratings. Perfect for various applications, from electronics manufacturing to telecommunications, these connectors are a must-have for your PCB projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5146140-4 | ![]() |


