| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87605-1 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 72 |
| Contact Amperage: | 3 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 014 |
| Profile: | Standard |
| Mating Retention Type: | Detent Window |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | With |
| PCB Retention: | Without |
| Panel Mount Type: | Mounting Ears |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Product Code: | 5223 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Mating Retention: | With |
| Termination Post Tail Length: | .33 in, 8.38 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 30 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Shrouded Sides: | 4 |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 87605-1 |
| SKU: | AMP87605-1 |
87605-1
Specifications
Detailed Description
Introducing our AMPMODU Headers, meticulously designed for reliable connectivity in industrial applications. With UL E28476 and CSA LR7189 standards met, you can trust in their quality. Featuring a housing made of durable Nylon - GF and ten gold-plated square pin contacts, these headers ensure efficient power transmission with a current rating of 3A. Their straight body orientation, 2.54mm pitch, and shrouded, 4-sided design offer secure PCB mounting with mating alignment and retention. Operating flawlessly in a wide temperature range from -65 to 105°C, these headers are ideal for demanding environments. RoHS compliant and with a flammability rating of UL 94V-0, they prioritize safety and environmental responsibility. Each package includes 72 units, making them perfect for large-scale projects. Upgrade your connectivity solutions with AMPMODU Headers, where performance meets reliability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 87456-5 | ![]() | |
| TE Connectivity 87977-3 | ![]() |


