| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87605-9 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 40 |
| Contact Amperage: | 3 A |
| Number of Positions: | 26 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 014 |
| Profile: | Standard |
| Mating Retention Type: | Detent Window |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | With |
| PCB Retention: | Without |
| Panel Mount Type: | Mounting Ears |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Product Code: | 5223 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Mating Retention: | With |
| Termination Post Tail Length: | .33 in, 8.38 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 30 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Shrouded Sides: | 4 |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 87605-9 |
| SKU: | AMP87605-9 |
87605-9
Specifications
Detailed Description
Enhance your PCB assembly with our AMPMODU Headers, designed for top performance in industrial settings. With UL E28476 and CSA LR7189 standards met, this connector ensures reliability and safety. Featuring 26 gold-plated contacts on a straight, shrouded header, it guarantees secure mating and efficient signal transmission. The black Nylon-GF housing, UL 94V-0 rated for flammability, offers durability in harsh environments. With a 2.54mm pitch, 3A amperage, and operating temperature range of -65 to 105°C, it's suitable for a wide range of applications. Wave solder capable and RoHS compliant, this connector is also environmentally friendly. Trust in its quality for your next project.

