87608-2

Heilind Number:AMP87608-2
Manufacturer:TE Connectivity
Manufacturer Number:87608-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12 MODII HDR DRST SHRD .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87608-2
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Nylon - GF
Number of Contacts:12
Number of Rows:2
Mount Type:Bulkhead
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:64
Contact Amperage:3 A
Number of Positions:12
Housing Color:Black
Mount Orientation:Vertical
GPL:014
Profile:Standard
Mating Retention Type:Detent Window
Packaging:Tray
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:With
PCB Retention:Without
Panel Mount Type:Mounting Ears
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Product Code:5223
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Mating Retention:With
Termination Post Tail Length:.33 in, 8.38 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:30 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.066 in, 1.68 mm
Shrouded Sides:4
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:87608-2
SKU:AMP87608-2

Detailed Description

Introducing our AMPMODU Headers, a reliable and versatile connectivity solution for your industrial applications. With CSA LR7189 and UL E28476 standards met, you can trust in the quality and safety of these headers. Featuring 12 contacts in a 2-row configuration, they offer seamless integration onto your PCBs. The straight orientation and bulkhead mount type make installation a breeze, while the durable nylon housing ensures long-lasting performance. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, these headers provide excellent conductivity. The black housing color and vertical mount orientation add to their versatility. Wave solder capable and RoHS compliant, these headers are designed for high-temperature environments, with an operating range of -65 to 105°C. Trust in the AMPMODU Headers for your PCB connectivity needs.