| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87666-1 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 12500 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Strip |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5207 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .061 in, 1.55 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Nickel |
| Wire Contact Termination Area Plating Thickness: | 30 µin |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 87666-1 |
| SKU: | AMP87666-1 |
87666-1
Specifications
Detailed Description
Discover the precision and reliability of our MOD IV RECP PLTD 30 SEL connector, a vital component in the AMPMODU IV/V series. This female socket, designed for power and signal applications, ensures seamless connectivity with its crimp termination method. Meeting CSA LR7189 and UL E28476 standards, it guarantees performance and safety. Crafted with durable Beryllium Copper contacts plated with gold, it offers excellent conductivity and longevity. Operating flawlessly in a temperature range of -65 to 105 °C, with a voltage rating of 250 VAC, it's suitable for various industrial environments. Each package contains 12,500 units, making it ideal for large-scale projects. With RoHS compliance and lead-free solder processes, it's also environmentally friendly. Trust in the quality and efficiency of this connector for your wiring needs.
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2017 | P-17-014064 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity's Qingdao, China plant to TE Connectivity's New Industrial Plant located in Suzhou, China. | Download | |||


