| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87666-3 |
| Series: | AMPMODU IV/V |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Tin |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Insulation Resistance: | 5000 MΩ |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Nickel, Tin |
| Wire Contact Termination Area Plating Thickness: | 78 - 158 µin |
| Standards Met: | UL E28476 CSA LR7189 |
| Part Aliases: | 87666-3 |
| SKU: | AMP87666-3.P |
87666-3
Specifications
Detailed Description
Enhance your connectivity with our MOD IV Receptacle, designed for high-performance power and signal applications. Crimp termination ensures secure and efficient contact, while Beryllium Copper construction with Tin plating guarantees durability and reliable conductivity. Meeting UL and CSA standards, it offers peace of mind in industrial settings. Suitable for wire sizes ranging from .12 to .4 mm² (26-22 AWG), this contact accommodates various cables with ease. With a dielectric withstand voltage of 750 V, it ensures safe operation. RoHS-compliant and boasting 5000 MΩ insulation resistance, it's a trusted choice for your connectivity needs. Packaged in quantities of 12500, it's perfect for large-scale projects. Upgrade your connections with this essential component from our AMPMODU IV/V series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06E-20-41PY(424) | 14 MODIV HSG DR MRKD .100 POL | ![]() |
| TE Connectivity 1-87756-6 | MOD IV RECP LP | ![]() |
| TE Connectivity 66105-2 | III+ SKT,24-20,TIN-LEAD,LP | ![]() |


