| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87667-1 |
| Series: | AMPMODU IV/V |
| Termination Method: | Crimp |
| Contact Type: | Socket |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .061 in, 1.55 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Nickel |
| Wire Contact Termination Area Plating Thickness: | 30 µin |
| Part Aliases: | 87667-1 |
| SKU: | AMP87667-1 |
87667-1
| Heilind Number: | AMP87667-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 87667-1 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connectivity with our MOD IV RECP LP Crimp Socket Contacts. Designed for easy termination to wire and cable, these contacts feature gold plating for reliable performance. With a wire size compatibility ranging from .12 to .4 mm² (26-22 AWG), they offer versatile use in various applications. Meeting RoHS compliance, they are environmentally friendly. Each package contains 1000 contacts, ensuring you have an ample supply for your projects. Upgrade your connectors with these high-quality components, perfect for industrial use.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/09/2025 | PCN-25-240127 - End of Life. Product Discontinuance due to low/no sales LTB 7/9/25 | Download | |||

