| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87667-4 |
| Series: | AMPMODU IV/V |
| Termination Method: | Crimp |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| GPL: | 277 |
| Packaging: | Bag |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5208 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .061 in, 1.55 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Nickel |
| Wire Contact Termination Area Plating Thickness: | 50 µin |
| Part Aliases: | 87667-4 |
| SKU: | AMP87667-4 |
87667-4
| Heilind Number: | AMP87667-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 87667-4 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connectivity with our MOD IV RECP LP series, featuring crimp socket contacts designed for efficient termination to wire and cable. With a package quantity of 1000, these gold-plated contacts ensure reliable performance in industrial settings. Suitable for wire sizes ranging from .12 to .4 mm² (26-22 AWG), they accommodate various applications with ease. Meeting RoHS compliance, these contacts are environmentally friendly and compatible with lead-free solder processes. Trust in the quality and versatility of our connectors for seamless integration into your systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58641-1 | ![]() | |
| TE Connectivity 58641-2 | ![]() | |
| TE Connectivity 843996-3 | ![]() | |
| TE Connectivity 91517-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


