| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87756-2 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper-Tin-Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 12500 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Strip |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5207 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .061 in, 1.55 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 87756-2 |
| SKU: | AMP87756-2 |
87756-2
Specifications
Detailed Description
Enhance your connectivity with the MOD IV RECP PLTD 30 SEL, a versatile component designed for optimal performance in power and signal applications. This female connector, part of the AMPMODU IV/V series, boasts high standards compliance with CSA LR7189 and UL E28476, ensuring reliability and safety. With a 3A amperage and 250VAC voltage rating, it offers robust power transmission capabilities. Featuring a crimp termination method and contact material of Copper-Tin-Phosphor Bronze, it guarantees secure and efficient wire connections. The gold-plated contact mating area and industrial-grade plating provide lasting durability, even in demanding environments. With a package quantity of 12500 and strip packaging, it's convenient for large-scale projects. Operating in a wide temperature range of -65 to 105°C, it's suitable for diverse settings. Rest assured of its quality and compliance with RoHS standards, making it an eco-friendly choice. Elevate your connectivity solutions with this essential component.
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/25/2019 | P-19-016993 - Manufacturing Location Change. For any orders for an end customer location that is in the Americas, for the following part numbers, the manufacturing location will change from our TE plant in Suzhou, China to our TE plant in Hermosillo, Mexico. | Download | |||


