| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87756-3 |
| Series: | AMPMODU IV/V |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| GPL: | 277 |
| Packaging: | Bag |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5208 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .061 in, 1.55 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Nickel |
| Part Aliases: | 87756-3 |
| SKU: | AMP87756-3 |
87756-3
Specifications
Detailed Description
Enhance power and signal connectivity with our MOD IV RECP LP socket, designed for efficient crimp termination on wire and cable installations. This female connector, part of the AMPMODU IV/V series, features a durable construction with gold plating in the mating area, ensuring reliable performance in industrial settings. With a package quantity of 1000, it is ideal for high-volume applications. Suitable for wire sizes ranging from .12 to .4 mm² (26-22 AWG) and accommodating insulation diameters up to 1.55mm (.061 inches), it offers versatility in connectivity solutions. RoHS compliant and with nickel plating in the contact termination area, it meets international standards for environmental responsibility. Partnering ease of installation with robust performance, this connector is a valuable component for various power and signal circuit applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58641-1 | ![]() | |
| TE Connectivity 58641-2 | ![]() | |
| TE Connectivity 843996-3 | ![]() | |
| TE Connectivity 91517-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


