| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87756-4 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper-Tin-Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 12500 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Strip |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5207 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .061 in, 1.55 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Gold Flash, Tin |
| Wire Contact Termination Area Plating Thickness: | 50 - 150 µin |
| Standards Met: | UL E28476 CSA LR7189 |
| Part Aliases: | 87756-4 |
| SKU: | AMP87756-4 |
87756-4
Specifications
Detailed Description
Enhance your power and signal connectivity with our MOD IV RECP PLTD 15 SEL connector. Designed for reliability and efficiency, this female connector features UL E28476 and CSA LR7189 compliance. With a 3A amperage and 250VAC voltage rating, it ensures secure performance. The crimp termination method simplifies installation, while the copper-tin-phosphor bronze contact material guarantees durability. Operating in a wide temperature range from -65 to 105 °C, it is suitable for various environments. With a package quantity of 12500 and gold plating on the contact mating area, it's ideal for industrial applications. RoHS compliant and suitable for 26-22 AWG wires, this connector is a versatile solution for your connectivity needs.
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/25/2019 | P-19-016993 - Manufacturing Location Change. For any orders for an end customer location that is in the Americas, for the following part numbers, the manufacturing location will change from our TE plant in Suzhou, China to our TE plant in Hermosillo, Mexico. | Download | |||


