| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87756-6 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper-Tin-Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 50 - 150 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .061 in, 1.55 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Nickel, Tin |
| Wire Contact Termination Area Plating Thickness: | 50 - 150 µin |
| Standards Met: | UL E28476 CSA LR7189 |
| Part Aliases: | 87756-6 |
| SKU: | AMP87756-6 |
87756-6
Specifications
Detailed Description
Elevate your connectivity with our MOD IV Receptacle, plated in sleek silver for a professional finish. This female connector, part of the AMPMODU IV/V series, boasts UL E28476 and CSA LR7189 compliance, ensuring top-notch quality and safety. With a 3 A amperage and 250 VAC voltage rating, it's ideal for power and signal applications. Featuring a crimp termination method and copper-tin-phosphor bronze contact material, it offers reliable performance in a wide temperature range from -65 to 105 °C. Each package includes 12500 units, conveniently packaged in strips for easy handling. Meeting RoHS compliance, this connector is not only efficient but also environmentally friendly. Upgrade your wire housing and contacts with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 102241-8 | 10 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 2-520334-2 | ULTRAFAST 187 ASSY FLAG REC 22-18 TPBR | ![]() |
| TE Connectivity 2-521104-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 41333 | RING 18-14 AWG TPBR | ![]() |
| TE Connectivity 41532 | FASTON 250(6.3MM)FLAG REC 18-12 AWG TPBR | ![]() |
| TE Connectivity 42742-2 | FASTON 250 FLAG REC 18-12 AWG TPBR | ![]() |
| TE Connectivity 60529-2 | FASTON .187 RECEPTACLE 20-16 AWG TPBR | ![]() |
| TE Connectivity 61944-1 | FASTON .250 RECEPTACLE 18-14 AWG BR | ![]() |
| TE Connectivity 641945-1 | 03P UMNL STR/REL | ![]() |
| TE Connectivity 66102-7 | III+ PIN,24-20,TIN-LEAD,STRIP | ![]() |
| TE Connectivity 770355-1 | 06P .062 COMM P&S PLUG | ![]() |
| TE Connectivity 770583-1 | 16P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity 794958-3 | VAL-U-LOK SKT PHBZ SN 22-26AWG | ![]() |
| TE Connectivity 81117-000 | LS509-51 Liquid Level Sensor | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/08/2021 | P-21-020799 - Manufacturing location change. Following Part Numbers will be transferred from the current location of our TE Connectivity Lickdale, Pennsylvania, USA plant to the new location of our TE Hermosillo, Mexico plant. | Download | |||
| 04/25/2019 | P-19-016993 - Manufacturing Location Change. For any orders for an end customer location that is in the Americas, for the following part numbers, the manufacturing location will change from our TE plant in Suzhou, China to our TE plant in Hermosillo, Mexico. | Download | |||
| 04/15/2017 | P-17-014064 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity's Qingdao, China plant to TE Connectivity's New Industrial Plant located in Suzhou, China. | Download | |||


