| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87879-2 |
| Series: | AMPMODU IV/V |
| Amperage: | 2 A |
| Housing Material: | Polyester PCT |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Package Quantity: | 22 |
| Contact Amperage: | 2 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Low |
| Mating Entry Location: | Bottom & Top |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.57 mm, .62 in |
| Connector Height: | .268 in, 6.79 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5485 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Termination Resistance: | 12 mΩ |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Dual Tine |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 - 300 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 87879-2 |
| Replacement Part: | 5-87879-2 |
| SKU: | AMP87879-2 |
87879-2
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU IV/V Series Straight Socket Connectors. Designed for optimal performance, these connectors feature a durable Polyester PCT housing in classic black, meeting UL 94V-0 flammability standards for added safety. With gold-plated phosphor bronze contacts, they ensure reliable signal transmission at 2A amperage. The low-profile design and stackable capability make them versatile for various applications. Ideal for through-hole soldering on a 1.57mm PCB, these connectors offer easy assembly with their bottom and top entry orientation. With a contact layout of Inline and a straight body orientation, they provide seamless board-to-board connectivity. Trust in our industrial-grade connectors for efficient and secure electronic interconnections.

