87879-3

Heilind Number:AMP87879-3
Manufacturer:TE Connectivity
Manufacturer Number:87879-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06 MODIV VRT SR OE 100/115

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87879-3
Series:AMPMODU IV/V
Amperage:2 A
Housing Material:Polyester PCT
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Package Quantity:37
Contact Amperage:2 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:281
Profile:Low
Mating Entry Location:Bottom & Top
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .762 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):1.57 mm, .62 in
Connector Height:.268 in, 6.79 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5485
Contact Layout:Inline
Stackable:Yes
ECCN:EAR99
Termination Resistance:12 mΩ
Contact Protection Type:Closed Entry Housing
Contact Shape:Dual Tine
Application Solder Feature:Board Standoff
Termination Post Tail Length:.115 in, 2.92 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 - 300 µin
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:87879-3
SKU:AMP87879-3

Detailed Description

Enhance your PCB connectivity with our AMPMODU IV/V Series Mezzanine & Board Stacking Connectors. Designed for optimal performance, these connectors feature a straight body orientation and a low profile, making them ideal for compact applications. With a contact layout of Inline and stackable capability, they offer versatility in board-to-board connections. The polyester PCT housing, along with phosphor bronze contacts plated with gold, ensure durability and reliable signal transmission. Meeting UL 94V-0 flammability standards and RoHS compliant, these connectors prioritize safety and environmental responsibility. Suitable for industrial use, they are wave solder capable and have a temperature rating of Standard. Explore the possibilities with these high-quality connectors for your electronic projects.