87879-7

Heilind Number:AMP87879-7
Manufacturer:TE Connectivity
Manufacturer Number:87879-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12 MODIV VRT SR OE 100/115

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87879-7
Series:AMPMODU IV/V
Amperage:2 A
Housing Material:Polyester PCT
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Package Quantity:18
Contact Amperage:2 A
Number of Positions:12
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:281
Profile:Low
Mating Entry Location:Bottom & Top
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .762 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):1.57 mm, .62 in
Connector Height:.268 in, 6.79 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5485
Contact Layout:Inline
Stackable:Yes
ECCN:EAR99
Termination Resistance:12 mΩ
Contact Protection Type:Closed Entry Housing
Contact Shape:Dual Tine
Application Solder Feature:Board Standoff
Termination Post Tail Length:.115 in, 2.92 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 - 300 µin
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:87879-7
SKU:AMP87879-7

Detailed Description

Enhance your circuit connections with our AMPMODU IV/V series, featuring a 2A straight socket connector for secure and efficient board-to-board PCB mounting. With a durable polyester PCT housing in sleek black, this component offers reliable performance in industrial settings. The gold-plated phosphor bronze contacts ensure optimal conductivity, while the low-profile design and vertical mount orientation save valuable space. Meeting UL 94V-0 flammability standards, it guarantees safety and compliance. Perfect for applications requiring a pitch of 2.54mm, this connector is stackable and suitable for wave soldering, making it a versatile choice for your electronic projects.