87879-9

Heilind Number:AMP87879-9
Manufacturer:TE Connectivity
Manufacturer Number:87879-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

14 MODIV VRT SR OE 100/115

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87879-9
Series:AMPMODU IV/V
Housing Material:Polyester PCT
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Package Quantity:16
Contact Amperage:2 A
Number of Positions:14
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:281
Profile:Low
Mating Entry Location:Bottom & Top
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .762 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):1.57 mm, .62 in
Connector Height:.268 in, 6.79 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5485
Contact Layout:Inline
Stackable:Yes
ECCN:EAR99
Termination Resistance:12 mΩ
Contact Protection Type:Closed Entry Housing
Contact Shape:Dual Tine
Application Solder Feature:Board Standoff
Termination Post Tail Length:.115 in, 2.92 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 - 300 µin
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:87879-9
SKU:AMP87879-9

Detailed Description

Enhance your PCB connectivity with our AMPMODU IV/V series socket connector. Designed for vertical mounting, this black housing features a low profile and a durable polyester PCT construction that meets UL 94V-0 flammability standards. With 14 gold-plated contacts on a 2.54mm pitch, it ensures reliable signal transmission in industrial applications. The through-hole solder termination method and wave solder capability make assembly efficient, while the closed entry housing and dual tine contact shape provide secure connections. Offering stackability and a high contact amperage of 2A, this connector is ideal for board-to-board and mezzanine applications. RoHS compliant and with a standard temperature rating, it guarantees quality and performance. Whether for new designs or upgrades, this connector is a versatile solution for your PCB interconnection needs.