87961-4

Heilind Number:AMP87961-4
Manufacturer:TE Connectivity
Manufacturer Number:87961-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

10 MOD II HORZ DR CE 100CL/115

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87961-4
Housing Material:Polyphenylene Sulfide
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:185
Contact Amperage:3 A
Number of Positions:10
Housing Color:Natural
Mount Orientation:Right Angle
GPL:085
Profile:Standard
Mating Entry Location:Side
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Gold Flash
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.238 in, 6.05 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Pins
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7738
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point
PCB Mount Alignment:With
Application Solder Feature:Board Standoff
Termination Post Tail Length:.115 in, 2.92 mm
Header Type:Header & Push-Push Assembly
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:1.27 µm, 50 µin
Temperature Rating:Standard
Part Aliases:87961-4
SKU:AMP87961-4

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for aerospace, defense, and marine applications, it features a durable polyphenylene sulfide housing in a natural color, ensuring reliable performance in extreme conditions. With a right-angle mount orientation and through-hole solder termination, it offers easy installation and secure connectivity. The contact sockets, made of phosphor bronze with gold plating, guarantee optimal signal transmission. With 10 positions and a pitch of 2.54mm, it provides ample connectivity for your circuitry. This connector is wave solder capable, with a temperature rating of -85 to 257°F, making it suitable for a wide range of environments. Perfect for signal applications, it is a versatile and essential component for your PCB setup.