87961-5

Heilind Number:AMP87961-5
Manufacturer:TE Connectivity
Manufacturer Number:87961-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12 MODII HORZ DR CE 100CL/115

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87961-5
Housing Material:Polyphenylene Sulfide
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:155
Contact Amperage:3 A
Number of Positions:12
Housing Color:Natural
Mount Orientation:Right Angle
GPL:085
Profile:Standard
Mating Entry Location:Side
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Gold Flash
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.238 in, 6.05 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Pins
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7738
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point
PCB Mount Alignment:With
Application Solder Feature:Board Standoff
Termination Post Tail Length:.115 in, 2.92 mm
Header Type:Header & Push-Push Assembly
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:1.27 µm, 50 µin
Temperature Rating:Standard
Part Aliases:87961-5
SKU:AMP87961-5

Detailed Description

Enhance your connectivity solutions with our right-angle board-to-board PCB connector. Designed for signal transmission in demanding environments, this connector features a robust Polyphenylene Sulfide housing and gold-plated phosphor bronze contacts, ensuring reliable performance. With a pitch of 2.54mm, it offers precise alignment for seamless PCB connections. The through-hole solder termination method guarantees secure assembly, while the closed entry housing provides added contact protection. Suitable for aerospace, defense, and marine applications, this connector is ideal for high-stress environments. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Elevate your design with this high-quality board-to-board connector.