87964-5

Heilind Number:AMP87964-5
Manufacturer:TE Connectivity
Manufacturer Number:87964-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12 MODII HORZ DR CE 100CL/145

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87964-5
Housing Material:Polyphenylene Sulfide
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:155
Contact Amperage:3 A
Number of Positions:12
Housing Color:Natural
Mount Orientation:Right Angle
GPL:085
Profile:Standard
Mating Entry Location:Side
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Gold Flash
PCB Thickness (Recommended):.093 in, 2.36 mm
Connector Height:.238 in, 6.05 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Pins
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7738
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point
PCB Mount Alignment:With
Application Solder Feature:Board Standoff
Termination Post Tail Length:.145 in, 3.68 mm
Header Type:Header & Push-Push Assembly
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:1.27 µm, 50 µin
Temperature Rating:Standard
Part Aliases:87964-5
SKU:AMP87964-5

Detailed Description

Enhance your circuit connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a durable Polyphenylene Sulfide housing in a natural color, ensuring reliability in demanding environments. With two rows of 12 socket contacts, it offers optimal signal transmission with a contact amperage of 3A. The Through-Hole - Solder termination method and Gold plating on the contact mating area guarantee secure and efficient soldering. Operating temperatures ranging from -85 to 257°F make it suitable for a variety of applications, including Aerospace Defense & Marine. Featuring a right-angle mount orientation and closed entry housing, this connector ensures a secure and space-efficient PCB connection. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Elevate your circuit design with this essential connector for professional and industrial use.