87964-7

Heilind Number:AMP87964-7
Manufacturer:TE Connectivity
Manufacturer Number:87964-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

16 MODII HORZ DR CE 100CL/145

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87964-7
Housing Material:Polyphenylene Sulfide
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:120
Contact Amperage:3 A
Number of Positions:16
Housing Color:Natural
Mount Orientation:Right Angle
GPL:085
Profile:Standard
Mating Entry Location:Side
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Gold Flash
PCB Thickness (Recommended):.093 in, 2.36 mm
Connector Height:.238 in, 6.05 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Pins
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7738
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point
PCB Mount Alignment:With
Application Solder Feature:Board Standoff
Termination Post Tail Length:.145 in, 3.68 mm
Header Type:Header & Push-Push Assembly
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:1.27 µm, 50 µin
Temperature Rating:Standard
Part Aliases:87964-7
SKU:AMP87964-7

Detailed Description

Enhance your board-to-board connections with our high-performance right-angle receptacle, designed for seamless integration in aerospace, defense, and marine applications. Featuring a durable polyphenylene sulfide housing in a natural color, this connector ensures reliable signal transmission in even the harshest environments. With 16 gold-plated socket contacts and a 3A amperage rating, it guarantees optimal conductivity and performance. Its through-hole solder termination method and wave solder capability make installation a breeze, while its closed entry housing and short-point contact shape provide added protection and stability. Trust in our connector for efficient and secure PCB-to-PCB connections in your next project.