| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87984-6 |
| Series: | AMPMODU MOD 1 |
| Amperage: | 5 A |
| Housing Material: | Vydyne M-344 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .156 in, 3.96 mm |
| Contact Type: | Socket |
| Package Quantity: | 21 |
| Contact Amperage: | 5 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 274 |
| Mating Entry Location: | Bottom |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | .055 - .07 in, 1.4 - 1.78 mm |
| Connector Height: | .112 in, 2.845 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5230 |
| Contact Layout: | Inline |
| Stackable: | No |
| ECCN: | EAR99 |
| Application Assembly Feature: | None |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .112 in, 2.85 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 1.27 µm, 50 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 87984-6 |
| SKU: | AMP87984-6 |
87984-6
Specifications
Detailed Description
The AMPMODU MOD 1 series offers a reliable solution for board-to-board connections in various industrial applications. With a straight orientation and a pitch of 3.96mm, these connectors feature a black Vydyne M-344 housing and gold-plated phosphor bronze contacts, ensuring high conductivity and durability. Meeting UL 94V-0 flammability standards, they are suitable for use in demanding environments. With six positions in a single row, they provide efficient connectivity on PCBs. Their vertical mount orientation and wave solder capability make them easy to integrate into electronic assemblies. RoHS compliant and designed for lead-free soldering, these connectors prioritize environmental responsibility. With a package quantity of 21, they offer convenience for bulk installations. Whether for power or signal transmission, the AMPMODU MOD 1 connectors deliver performance and quality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 85923-6 | ![]() | |
| TE Connectivity 87632-6 | ![]() | |
| TE Connectivity 87654-6 | ![]() |


