| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87984-8 |
| Series: | AMPMODU MOD 1 |
| Amperage: | 5 A |
| Housing Material: | Vydyne M-344 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .156 in, 3.96 mm |
| Contact Type: | Socket |
| Package Quantity: | 15 |
| Contact Amperage: | 5 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 274 |
| Mating Entry Location: | Bottom |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | .055 - .07 in, 1.4 - 1.78 mm |
| Connector Height: | .112 in, 2.845 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5230 |
| Contact Layout: | Inline |
| Stackable: | No |
| ECCN: | EAR99 |
| Application Assembly Feature: | None |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .112 in, 2.85 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 1.27 µm, 50 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 87984-8 |
| SKU: | AMP87984-8 |
87984-8
Specifications
Detailed Description
Experience seamless connectivity with our AMPMODU MOD 1 series Board To Board PCB Connector. Designed for optimal performance, this straight socket connector features a pitch of 3.96mm (.156 in) and is crafted with Vydyne M-344 housing material for durability. With gold-plated phosphor bronze contacts, it ensures reliable signal transmission, while meeting UL 94V-0 flammability standards for safety. Perfect for industrial applications, it offers easy PCB mount receptacle assembly with vertical orientation. Each package includes 15 connectors, making it ideal for various projects. RoHS compliant and lead-free solder capable, it guarantees eco-friendly and high-quality performance. Elevate your connectivity solutions with this versatile connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-87258-0 | ![]() | |
| TE Connectivity 1-87632-2 | ![]() | |
| TE Connectivity 85839-8 | ![]() | |
| TE Connectivity 87258-8 | ![]() | |
| TE Connectivity 87632-8 | ![]() |


