880309-1

Heilind Number:AMP880309-1
Manufacturer:TE Connectivity
Manufacturer Number:880309-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1 WAY FF 250 HOUSING TAB NYLON 6.6 NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 880309-1
Housing Material:Nylon
Terminal Type:Tab
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Mating Retention Type:Latch
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP880309-1

Detailed Description

Enhance your electrical connections with this straight-tab housing made from durable nylon in a natural hue. Featuring a secure latch mating retention type, this housing ensures a reliable fit for your cables. With a single position and cable mount (free-hanging) mounting style, it offers easy installation. Designed for crimp terminals, this RoHS-compliant terminal housing guarantees both performance and environmental responsibility. Upgrade your connectivity solutions with this essential component.