880310-1

Heilind Number:AMP880310-1
Manufacturer:TE Connectivity
Manufacturer Number:880310-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2 WAY FF 250 HOUSING TAB NYLON 6.6 NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 880310-1
Housing Material:Nylon
Pitch:.291 in, 7.4 mm
Terminal Type:Tab
Orientation:Straight
Number of Positions:2
Housing Color:Natural
Mating Retention Type:Latch
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP880310-1

Detailed Description

Enhance your electrical connections with this Tab Housing, meticulously crafted from durable Nylon for lasting performance. Featuring a 7.4 mm pitch and straight orientation, it offers seamless integration for a variety of applications. With two positions and a natural housing color, it provides both functionality and aesthetics. The Latch mating retention type ensures secure connections, while the Cable Mount (Free-Hanging) mounting style allows for versatile installation. This RoHS-compliant Terminal Housing is a reliable choice for your crimp terminal needs. Elevate your connectivity with this essential component.