880397-2

Heilind Number:AMP880397-2
Manufacturer:TE Connectivity
Manufacturer Number:880397-2
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

FUSE CONTACT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 880397-2
Termination Method:Crimp
Operating Temperature Range:-22 - 212 °F, -30 - 100 °C
Wire Size:15 - 20 AWG, .5 - 1.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP880397-2

Detailed Description

Enhance your automotive, truck, bus, or off-road electrical systems with our Fuse Contact. Engineered for durability and reliability, this crimp termination method ensures secure connections in a wide temperature range from -30 to 100°C (-22 to 212°F). Suitable for wire sizes ranging from 0.5 to 1.5 mm² (15 to 20 AWG), it features a convenient F-Crimp for easy installation. The terminal is equipped with a locking lance for added security and is compliant with RoHS regulations, making it a sustainable choice for your projects. Trust in our high-quality automotive connectors and accessories for seamless performance in demanding environments.