880398-2

Heilind Number:AMP880398-2
Manufacturer:TE Connectivity
Manufacturer Number:880398-2
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

FUSE CONTACT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 880398-2
Amperage:33 A
Termination Method:Crimp
Operating Temperature Range:-22 - 212 °F, -30 - 100 °C
Wire Size:13 - 17 AWG, 1 - 2.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP880398-2

Detailed Description

Enhance your automotive, truck, bus, or off-road electrical systems with our high-performance FUSE CONTACT. Designed for optimal functionality, this contact boasts a 33 A amperage, ensuring reliable power distribution. With a convenient F-Crimp termination method and compatibility with wire sizes ranging from 1 to 2.5 mm² (13 to 17 AWG), installation is a breeze. Its durable construction and operating temperature range of -30 to 100 °C (-22 to 212 °F) make it suitable for even the most demanding environments. Featuring a Locking Lance for secure connections, this receptacle is a must-have for any automotive maintenance or repair project. Rest assured, our product is RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your vehicle's electrical system with this essential component.