880458-1

Heilind Number:AMP880458-1
Manufacturer:TE Connectivity
Manufacturer Number:880458-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ELETRO TAP ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 880458-1
Series:ELECTRO-TAP
Termination Method:Crimp
Contact Plating:Tin
Wire Size:10 - 11 AWG, 4 - 6 mm², 8234 - 10383 CMA
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP880458-1

Detailed Description

Enhance your electrical connections with our ELETRO TAP ASSY, a crucial component in the ELECTRO-TAP series. This crimp splice guarantees secure termination with its tin contact plating, suitable for wire sizes ranging from 4 to 6 mm² (10 to 11 AWG). Boasting a wide range of applications, it accommodates wire gauges from 8234 to 10383 CMA. With its efficient design, this splice ensures reliable performance. Crafted for convenience, it does not require insulation, making installation a breeze. Manufactured with quality and compliance in mind, this product is RoHS-certified, aligning with environmental standards. Elevate your connectivity solutions with this essential splice from our trusted line of products.