| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 88048-4 |
| Series: | FFC |
| Amperage: | 2 A |
| Gender: | Male |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Wire Type: | Round Wire, Discrete |
| GPL: | 323 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash/Palladium Nickel or Gold/Nickel |
| Contact Mating Area Plating Thickness: | 15 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5115 |
| Wire Size: | .03 - .15 mm², 26 - 32 AWG |
| Connector System: | Cable-to-Cable |
| Accepts Wire Insulation Diameter: | .025 - .048 in, .64 - 1.22 mm |
| Conductor Width: | 1.27 mm, 2.28 mm |
| Part Aliases: | 88048-4 |
| SKU: | AMP88048-4 |
88048-4
| Heilind Number: | AMP88048-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 88048-4 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal connections with our FFC PIN CONTACT AU, designed for optimal performance and reliability. This male contact features a gold flash plating over phosphor bronze, ensuring efficient conductivity. With a 2A amperage rating and insulation displacement crimp termination method, it guarantees secure and durable cable mounting. The 2.54mm pitch and compatibility with 26-32 AWG wire sizes make it versatile for various applications. Operating within a wide temperature range of -65 to 105°C, this contact is suitable for demanding environments. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Perfect for cable-to-cable connections in data and device applications, this FFC pin contact is a dependable choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2305570-1 | TE Connectivity 88048-4 Application Tooling | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-17-014014 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


