880573

Heilind Number:AMP880573
Manufacturer:TE Connectivity
Manufacturer Number:880573
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

3 WAY FASTIN-ON HOUSING REC PA66 NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 880573
Housing Material:Polyamide
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:3
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP880573

Detailed Description

Enhance your cable connections with this durable Terminal Housing. Crafted from Polyamide in a natural hue, it offers reliable performance and longevity. The straight orientation and receptacle terminal type make for easy installation, while the three positions accommodate multiple connections. Designed for cable mounting, it ensures a secure and free-hanging setup. With RoHS compliance, it meets environmental standards, making it a sustainable choice for your connectivity needs. Upgrade your setup with this essential component.