880584-1

Heilind Number:AMP880584-1
Manufacturer:TE Connectivity
Manufacturer Number:880584-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SHUNT CONNECTOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 880584-1
Color:Black
Housing Material:Thermoplastic
Number of Contacts:2
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Jumper/Shunt:Shunt
Contact Amperage:3 A
Number of Positions:2
Housing Color:Black
Insulation Resistance:5000 MΩ
Profile:Low
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .381 µm
Termination Resistance:15 mΩ
Height:14 mm, .551 in
Handle:With
Shunt Style:Closed Top
Shunt Type:Novo
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:880584-1
SKU:AMP880584-1

Detailed Description

Easily connect and disconnect components with this Shunt Connector, a must-have for efficient circuitry. With a low-profile design and housing made of UL 94V-0 thermoplastic in sleek black, it ensures safety and durability. The two gold-plated phosphor bronze contacts offer reliable conductivity, meeting stringent industrial standards. Operating flawlessly in temperatures ranging from -40 to 85 °C, it guarantees performance in diverse environments. Each pack contains 1000 pieces, making it ideal for bulk applications. With a closed-top shunt style and Novo shunt type, it's engineered for convenience and ease of use. RoHS compliant, it's also environmentally friendly. Upgrade your PCB assembly with this high-quality connector.