| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 880623-2 |
| Connector Type: | Ring Tongue |
| Stud Size: | #5, M3 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | 13 - 17 AWG, 1 - 2.5 mm², 2048 - 5178 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP880623-2 |
880623-2
Specifications
Detailed Description
Enhance your electrical connections with our Ring Tongue terminal, designed for superior performance. This connector, featuring a straight orientation and M3 stud size, is ideal for #5 wire. With an operating temperature range of -40 to 105 °C (-40 to 221 °F), it ensures reliability in various environments. Suitable for wire sizes 1-2.5 mm² (13-17 AWG), it offers versatility in applications. The open barrel design facilitates easy installation, while its straight terminal angle allows for efficient connection. RoHS compliant and uninsulated, it meets high industry standards. Elevate your projects with this essential component from our Rings & Spades collection.

