| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 880635-5 |
| Series: | FASTIN-FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 15 mm, .59 in |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .009 in, .23 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 15.5 - 17 AWG, 2048 - 3256 CMA |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .088 - .106 in, 2.2 - 2.7 mm |
| Product: | Quick Disconnects |
| SKU: | AMP880635-5 |
880635-5
| Heilind Number: | AMP880635-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 880635-5 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our FF 110 REC 1.0-1.5 MM2 0.25X12.32 PTPBR terminal from the FASTIN-FASTON 110 series. Crafted from durable brass with a tin plating, it ensures reliable conductivity. This straight receptacle features a .11in compatible tab width and accommodates wire sizes ranging from 15.5 to 17 AWG. With an open barrel design and F-crimp compatibility, it facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 130°C, it meets the highest performance standards. Trust in our Quick Disconnects for all your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150922-1 | ![]() | |
| TE Connectivity 2150922-2 | ![]() |


