| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 880636-1 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Material: | Brass |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .106 - .145 in, 2.7 - 3.7 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP880636-1 |
880636-1
| Heilind Number: | AMP880636-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 880636-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly connect wires with our FF 250 TAB 1.0-2.5 MM2 0.39 X 13.2 BR terminals from the FASTIN-FASTON 250 series. Crafted from durable brass and featuring an unplated contact plating, these straight orientation tabs ensure reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Suitable for 13-17 AWG wires (1.03-2.62 mm²), they offer a secure F-Crimp connection with an open barrel design. Accepting wire insulation diameters from .106 to .145 inches (2.7 to 3.7 mm), these tabs are essential components for various electrical applications. Rest assured, our Quick Disconnects product line upholds high industry standards for quality and functionality. Join wires effortlessly with these RoHS-compliant tab terminals.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170341-1 | ![]() | |
| TE Connectivity 170349-1 | ![]() | |
| TE Connectivity 42098-1 | ![]() | |
| TE Connectivity 42460-1 | ![]() | |
| TE Connectivity 60294-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/28/2023 | PCN-23-186891 - Drawing Correction. WIRE RANGE NOT SPECIFIED CORRECTLY. THE CORRECT RANGE FOR THIS TERMINAL IS >1,0 TO 2,5 MM2. | Download | |||
| 08/14/2023 | PCN-23-182861 - Specification Clarification. Add "Boiler Plate" statement clarifying voltage rating to 114 specifications. Terminal Voltage Rating: No rated voltage for the FASTON terminal itself, after FASTON terminal is crimped with wire, the assembly would have a rated voltage. For example, the lead assembly is rated at 600 volts per our UL 310 testing when crimped on UL 1015 wire. Even higher voltage ratings are acceptable under the correct conditions. Voltage rating is based upon dielectric strength between the terminal and other potential conductors at a different voltage. For uninsulated terminals, voltage rating is based upon the wire insulation rating and the application spacings. For insulated terminals, voltage rating is determined by housing dielectric strength, spacings, and wire insulation rating. | Download | |||


