| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 880638-1 |
| Series: | FASTIN-FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Material: | Brass |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .106 - .157 in, 2.7 - 4 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP880638-1 |
880638-1
| Heilind Number: | AMP880638-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 880638-1 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our FF 110 TAB 1.0-2.5 MM2 0.40 X 14.1 BR terminal, part of the FASTIN-FASTON 110 series. Crafted from high-quality brass for durability, it features a straight orientation and F-Crimp for easy installation. With a wire size compatibility of 13-17 AWG and an operating temperature range of -40 to 110°C (-40 to 230°F), this terminal ensures reliable performance in various conditions. Its open barrel design accepts wire insulation diameters of 2.7-4mm (.106-.157 in), making it versatile for a range of applications. Trust in our Quick Disconnects for efficient and compliant solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170341-1 | ![]() | |
| TE Connectivity 170349-1 | ![]() | |
| TE Connectivity 42098-1 | ![]() | |
| TE Connectivity 60294-1 | ![]() |


