| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 880642-2 |
| Connector Type: | Ring Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | 13 - 17 AWG, 1 - 2.5 mm², 2048 - 5178 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP880642-2 |
880642-2
Specifications
Detailed Description
Enhance connectivity with our Ring Tongue connector, designed for secure wire termination in various applications. This straight orientation terminal, featuring a #8 stud size, is crafted for efficiency and reliability. With a wire size compatibility ranging from 1 to 2.5 mm² (13-17 AWG), it ensures versatile use. Operating seamlessly in temperatures from -40 to 105°C (-40 to 221°F), this connector guarantees performance in diverse environmental conditions. Its open barrel design facilitates easy installation, while its non-insulated construction adds to its practicality. RoHS compliant, this terminal is a sustainable choice for your connectivity needs. Elevate your projects with this essential component from our Rings & Spades collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150568-1 | ![]() | |
| TE Connectivity 2150568-2 | ![]() | |
| TE Connectivity 7-2150568-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/13/2025 | PCN-25-233988 - Standardization of drawings. Standardization of the drawings and updating for some tolerances and dimensions. We build a new tool for these parts listed in these document and already informed through PCN-25-232680. Please be aware of an upcoming cosmetic change to the listed part numbers (not affecting the function of the product). | Download | |||
| 12/24/2018 | E-18-017224 - Product Improvement. Altered type of splice and obsolete loose piece. | Download | |||


