| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 880642-3 |
| Connector Type: | Ring Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | 13 - 17 AWG, 1 - 2.5 mm², 2048 - 5178 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP880642-3 |
880642-3
| Heilind Number: | AMP880642-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 880642-3 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our premium Ring Tongue terminals. Designed for optimal performance, these connectors feature a #8 stud size for secure attachment. Their straight orientation and durable construction ensure reliability, even in harsh environments with an operating temperature range of -40 to 105 °C (-40 to 221 °F). Suitable for wire sizes ranging from 1 to 2.5 mm² (13 to 17 AWG), these terminals provide a versatile solution for various applications. The open barrel design facilitates easy installation, while the straight terminal angle offers convenience during assembly. With RoHS compliance and high-quality construction, these Ring Tongue terminals guarantee efficient and safe connectivity. Elevate your projects with these essential components.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150568-1 | TE Connectivity 880642-3 Application Tooling | ![]() |
| TE Connectivity 2150568-2 | TE Connectivity 880642-3 Application Tooling | ![]() |
| TE Connectivity 7-2150568-7 | TE Connectivity 880642-3 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/24/2018 | E-18-017224 - Product Improvement. Altered type of splice and obsolete loose piece. | Download | |||


