880643-1

Heilind Number:AMP880643-1
Manufacturer:TE Connectivity
Manufacturer Number:880643-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING TONGUE 1.0-2.5 MM2 0.61 X 14.60 BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 880643-1
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:13 - 17 AWG, 1 - 2.5 mm², 2048 - 5178 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP880643-1

Detailed Description

Enhance your electrical connections with our Ring Tongue terminal, designed for optimal performance in a variety of applications. With a wire size range of 1-2.5mm² (13-17 AWG) and a stud size of #10, it offers secure and reliable connectivity. The straight orientation and open barrel design facilitate easy installation, while the durable construction ensures longevity even in tough environments. Operating effectively in temperatures ranging from -40 to 105°C (-40 to 221°F), this terminal is a dependable choice for your wiring needs. RoHS compliant and featuring a straight terminal angle, it meets high industry standards for quality and environmental responsibility. Trust in the quality of our Rings & Spades products for efficient and durable electrical solutions.