| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 880645-4 |
| Series: | Positive Lock 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Pre-Tin |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .106 - .157 in, 2.7 - 4 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP880645-4 |
880645-4
| Heilind Number: | AMP880645-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 880645-4 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our Positive Lock 250 Receptacle, meticulously crafted for optimal performance. Made of durable Phosphor Bronze with pre-tin plating, it ensures reliable contact, while accepting wire insulation diameters of 2.7 to 4mm. This straight orientation receptacle is compatible with 6.35mm tab widths and .81mm tab thicknesses, accommodating 13-17 AWG wire sizes. Featuring an open barrel design for efficient F-Crimp termination, it guarantees secure connections for various applications. Trust in our Quick Disconnects series for seamless integration and superior conductivity in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266511-2 | ![]() | |
| TE Connectivity 2836399-1 | ![]() | |
| TE Connectivity 2836399-2 | ![]() | |
| TE Connectivity 7-2266511-7 | ![]() |


