880645-6

Heilind Number:AMP880645-6
Manufacturer:TE Connectivity
Manufacturer Number:880645-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PL REC 1.0-2.5MM2 0.40 X 52.32 PTPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 880645-6
Series:Positive Lock 250
Contact Material:Brass
Contact Plating:Pre-Tin
Overall Length:21.3 mm, .838 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Wire Size:13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.106 - .157 in, 2.7 - 4 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP880645-6

Detailed Description

Enhance your electrical connections with our PL REC 1.0-2.5MM2 receptacle, designed for seamless integration with 13-17 AWG wires. Crafted from durable brass with pre-tin plating, it ensures reliable conductivity. The straight orientation and F-Crimp feature simplify installation, while its open barrel design accommodates wire insulation diameters of 2.7-4mm. With RoHS compliance and compatibility with a 6.35mm tab width, this receptacle guarantees both performance and environmental responsibility, making it an essential component for various applications in the field. Elevate your connectivity solutions with this high-quality terminal.