880646-5

Heilind Number:AMP880646-5
Manufacturer:TE Connectivity
Manufacturer Number:880646-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PL REC 0.5-1.0 MM2 0.40 X 52.32 PTPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 880646-5
Series:Positive Lock 250
Contact Material:Brass
Contact Plating:Pre-Tin
Overall Length:20.7 mm, .815 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Wire Size:17 - 20 AWG, .51 - 1.03 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.079 - .13 in, 2.01 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP880646-5

Detailed Description

Enhance your electrical connections with our PL REC 0.5-1.0 MM2 Receptacle, part of the Positive Lock 250 series. Crafted from durable brass with pre-tin plating, this straight orientation terminal accommodates 17-20 AWG wire sizes. Its F-Crimp design ensures secure attachment, while the open barrel allows for easy installation. With an overall length of .815 inches and compatibility with 6.35mm wide tabs, it's ideal for a variety of applications. Rest assured, this RoHS-compliant product meets high industry standards. Elevate your connectivity with our reliable Receptacle terminal.